Filter Your Search
1 - 1 of 1 results
|
DAT70510U
Cynergy3 Components
|
$55.5914 | Yes | Contact Manufacturer | 895 mW | 28 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE | 179 mA | 3.7 V | 500 mV | 5 V | 2A@7000VAC | 2A@7000VDC | 3 ms | 2 ms | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 |