Filter Your Search
1 - 10 of 16 results
|
DAT-3175-PPK
Mini-Circuits
|
Check for Price | No | Active | YES | CMOS | 3 V | 100 µA | 85 °C | -40 °C | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | |||||||||||||||
|
DAT-3175-PP+K
Mini-Circuits
|
Check for Price | Yes | Obsolete | YES | CMOS | 3 V | 100 µA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | |||||||||||||
|
1KDAT-3175-PPK
Mini-Circuits
|
Check for Price | Active | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||||||||||||
|
3KDAT-3175-PP+T
Mini-Circuits
|
Check for Price | Yes | Lifetime Buy | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||||||||||||
|
DAT-3175-PPE
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | CMOS | CMOS COMPATIBLE | 2 GHz | 3 V | 100 µA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | ||
|
DAT-3175-PPT
Mini-Circuits
|
Check for Price | No | Active | 24 dBm | 2.1 dB | 1.22 | YES | 2 GHz | VARIABLE ATTENUATOR | CMOS | 2 GHz | 3 V | 100 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | ||||||||
|
DAT-3175-PP+T
Mini-Circuits
|
Check for Price | Yes | Obsolete | 24 dBm | 2.1 dB | 1.22 | YES | 2 GHz | VARIABLE ATTENUATOR | CMOS | 2 GHz | 3 V | 100 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | ||||||
|
DAT-3175-PP+PR
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | CMOS | CMOS COMPATIBLE | 2 GHz | 3 V | 100 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | ||
|
2KDAT-3175-PPT
Mini-Circuits
|
Check for Price | Active | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||||||||||||
|
DAT-3175-PP+
Mini-Circuits
|
Check for Price | Yes | End Of Life | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | CMOS | 2 GHz | 3 V | 100 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | MINI-CIRCUITS | 4 X 4 MM, ROHS COMPLIANT, CASE DG983-1, 20 PIN | compliant |