Filter Your Search
1 - 5 of 5 results
|
DAN801
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 4 ns | 80 mW | SILICON | RECTIFIER DIODE | 80 V | 8 | 150 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
DAN801
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 25 mA | 900 mV | 4 ns | 100 nA | 80 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 8 ELEMENTS | NO | 80 V | 8 | HIGH RELIABILITY | 250 mA | 70 V | Not Qualified | R-PSIP-T9 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | unknown | R-PSIP-T9 | EAR99 | 8541.10.00.70 | ||||||
|
DAN801
International Semiconductor Inc
|
Check for Price | Obsolete | 25 mA | 4 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 8 ELEMENTS | NO | 75 V | 8 | Not Qualified | X-XSIP-X9 | 9 | UNSPECIFIED | UNSPECIFIED | IN-LINE | UNSPECIFIED | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | X-XSIP-X9 | EAR99 | 8541.10.00.70 | 9 | ||||||||||||||||
|
DAN801
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 100 mA | 1 V | 4 ns | 25 nA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 8 ELEMENTS | NO | 80 V | 8 | 20 V | Not Qualified | R-PSIP-T9 | 1 | 150 °C | -50 °C | 260 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | R-PSIP-T9 | EAR99 | 8541.10.00.70 | 9 | ||||||||
|
DAN801
SEMIKRON
|
Check for Price | Yes | Obsolete | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 8 ELEMENTS | NO | 80 V | 8 | Not Qualified | R-PSIP-P9 | e2 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | PIN/PEG | SINGLE | SEMIKRON INTERNATIONAL | unknown | R-PSIP-P9 | EAR99 | 8541.10.00.70 | 9 |