Filter Your Search
1 - 1 of 1 results
|
DAMZ15PNK127-A220
ITT Interconnect Solutions
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.568 inch | 1.539 inch | 0.125 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |