Filter Your Search
1 - 3 of 3 results
|
DAMZ11H1PNK87-A220
ITT Interconnect Solutions
|
Check for Price | Active | 11 | 7.5 mΩ | 5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | RECEPTACLE | S10C1 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | ROUND STANDOFF | ONE | TIN | SOLDER | 0.186 inch | 0.494 inch | 1.541 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DAMZ11H1PNK87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 11 | 7.5 mΩ | 5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | PLUG | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | TIN | SOLDER | 0.186 inch | 0.494 inch | 1.541 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
DAMZ-11H1P-N-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 11 | 7.5 mΩ | 5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | PLUG | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | TIN | SOLDER | 0.186 inch | 0.494 inch | 1.541 inch | ITT CANNON | compliant |