Parametric results for: DAM-15P-D under D Type Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: dam15pd
Select parts from the table below to compare.
Compare
Compare
DAM-15P-D
ITT Interconnect Solutions
$13.7928 No No Active 15 2 2.7432 mm 2 55 mΩ MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR PANEL MOUNTABLE NO NO NO e4 NO 94V-0 -65 °C 150 °C PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm CHROMATE SOLDER 0.494 inch 0.395 inch 1.541 inch 0.127 inch ITT CANNON compliant ITT CANNON
DAM-15PD
Cinch Connectivity Solutions
Check for Price Obsolete 15 MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR RIGHT ANGLE ALSO AVAILABLE NO NO NO e4 NO 94V-0 PLUG GOLD (30) OVER NICKEL NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC SOLDER CINCH CONNECTIVITY SOLUTIONS unknown
DAM15PDNMB-K52
ITT Interconnect Solutions
Check for Price No No Active 15 2 2.7432 mm 2 55 mΩ MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR GNDING BRACKETS NO NO NO NO -65 °C 150 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm CHROMATE SOLDER 0.494 inch 0.395 inch 1.541 inch 0.127 inch ITT CANNON compliant
DAM-15PDTI
Cinch Connectivity Solutions
Check for Price No No Active 15 MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR RIGHT ANGLE ALSO AVAILABLE NO NO NO NO 94V-0 PLUG NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER CINCH CONNECTIVITY SOLUTIONS compliant
DAM15PD
ITT Interconnect Solutions
Check for Price No Active 15 2 2.7432 mm 2 55 mΩ MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR PANEL MOUNTABLE NO NO NO e4 NO 94V-0 -65 °C 150 °C PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm CHROMATE SOLDER 0.494 inch 0.395 inch 1.541 inch 0.127 inch ITT CANNON compliant
DAM-15P-D-NMK52
ITT Interconnect Solutions
Check for Price Active D SUBMINIATURE CONNECTOR ITT CANNON compliant EAR99 8536.69.40.30
DAM-15P-D-NMBK52
ITT Interconnect Solutions
Check for Price No Active 15 2 2.7432 mm 2 55 mΩ MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR GNDING BRACKETS NO NO NO NO -65 °C 150 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm CHROMATE SOLDER 0.494 inch 0.395 inch 1.541 inch 0.127 inch ITT CANNON compliant
DAM15PD-A101
ITT Interconnect Solutions
Check for Price Active 15 MALE BOARD AND PANEL POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM SOLDER ITT CANNON compliant
DAM15PDNMB
ITT Interconnect Solutions
Check for Price No No Active 15 2 2.7432 mm 2 55 mΩ MALE BOARD GLASS FILLED DIALLYL PHTHALATE 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR GNDING BRACKETS NO NO NO NO -65 °C 150 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm CHROMATE SOLDER 0.494 inch 0.395 inch 1.541 inch 0.127 inch ITT CANNON compliant EAR99 8536.69.40.30