Filter Your Search
1 - 1 of 1 results
|
DAC904EG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -1 V | 0.0153 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments |