Filter Your Search
1 - 10 of 11 results
|
DAC8840FS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
DAC8840FPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | Analog Devices | |||||||
|
DAC8840FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | |||||||
|
DAC8840FW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 3.5 µs | CMOS | INDUSTRIAL | R-GDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
|
DAC8840FSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 3.5 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||
|
DAC8840FSZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | unknown | 8542.39.00.01 | Analog Devices | ||||
|
DAC8840GBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | OTHER | X-XUUC-N24 | Not Qualified | e0 | 25 °C | 25 °C | 24 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-24 | 24 | compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
DAC8840FS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
DAC8840FW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-24 | 24 | unknown | 8542.39.00.01 | EAR99 | ||||||||
|
DAC8840FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 3.5 µs | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |