Filter Your Search
1 - 1 of 1 results
|
DAC8728SRTQT
Texas Instruments
|
$18.2107 Buy | Yes | Yes | Active | 16.5 V | 15 V | -15 V | 0.0061 % | 16 | 66 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -16.5 V | 1 | 15 µs | 15 µs | 7 mA | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |