Filter Your Search
1 - 4 of 4 results
|
DAC-8412BTC/883
Analog Devices Inc
|
Check for Price | No | No | Active | ANALOG DEVICES INC | QLCC | HERMETIC SEALED, CERAMIC, LCC-28 | 28 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
DAC8412BTC/883C
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 10 µs | 12 mA | BICMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | E-28-1 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||||
|
DAC-8412BTC/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 9.9853 V | -9.9902 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 6 µs | 13 mA | BICMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | HERMETIC SEALED, CERAMIC, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
DAC8412BTC/883
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 6 µs | 12 mA | BICMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 |