Filter Your Search
1 - 7 of 7 results
|
DAC8222AW/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-24 | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
DAC8222AW/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
DAC8222AW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
DAC8222AW/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-24 | 24 | compliant | ||||||||||||
|
DAC8222AW/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1000 ns | 2 mA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP-24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
DAC8222AW
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
DAC8222AW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | CMOS | MILITARY | R-GDIP-T24 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown |