Filter Your Search
1 - 2 of 2 results
|
DAC8165IBPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5005 V | 0.0122 % | 14 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 10 µs | 12 µs | 1.6 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
DAC8165IBPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 2.5005 V | 0.0122 % | 14 | 200 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 10 µs | 8 µs | 1.6 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |