Filter Your Search
1 - 1 of 1 results
|
DAC813AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 4.5 µs | 15 mA | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.3 | unknown | 8542.39.00.01 |