Filter Your Search
1 - 2 of 2 results
|
DAC811KU-BI
Texas Instruments
|
Check for Price | Obsolete | 15 V | 10 V | -10 V | 0.0061 % | 12 | YES | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||
|
DAC811KU-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0061 % | 12 | YES | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 4 µs | 3 µs | 35 mA | BIPOLAR | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | BURR-BROWN CORP | unknown | 8542.39.00.01 |