Filter Your Search
1 - 1 of 1 results
|
DAC811JPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 3 µs | 35 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 |