Filter Your Search
1 - 3 of 3 results
|
DAC7724N/750
Texas Instruments
|
$21.1664 | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 8 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | ||||
|
DAC7724N/750
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | 8 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | BURR-BROWN CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||
|
DAC7724N/750G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 0.048 % | 12 | YES | D/A CONVERTER | BINARY | 4 | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QFJ | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | Texas Instruments |