Filter Your Search
1 - 10 of 12 results
|
DAC7644E/1K
Texas Instruments
|
$22.2640 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7644E
Texas Instruments
|
$24.2929 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7644EB/1K
Texas Instruments
|
$25.5024 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7644EB
Texas Instruments
|
$27.5315 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7644EB/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 8 µs | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | SSOP-48 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC7644E/1KG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 8 µs | 2 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DAC7644EBG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC7644E
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 8 µs | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 7.49 mm | BURR-BROWN CORP | SSOP-48 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC7644EB/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7644EG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 8 µs | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments |