Filter Your Search
1 - 3 of 3 results
|
DAC7625PB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 5 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | |||
|
DAC7625PBG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 5 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 | ||
|
DAC7625PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 5 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 |