Filter Your Search
1 - 2 of 2 results
|
DAC7617E/1KG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 1.25 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 5 µs | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | ||
|
DAC7617E/1K
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 1.25 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 5 µs | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 |