Filter Your Search
1 - 3 of 3 results
|
DAC725JP-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.006 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS | -15 V | 2 | 4 µs | 40 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||
|
DAC725JP
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.006 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS | -15 V | 2 | 4 µs | 85 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-28 | 28 | ||
|
DAC725JP
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.006 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS | -15 V | 2 | 4 µs | 85 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | PLASTIC, DIP-28 |