Filter Your Search
1 - 3 of 3 results
|
DAC714U/1K
Texas Instruments
|
$16.5613 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0122 % | 16 | 86 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | 26 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC714U/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 6 µs | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DAC714U/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0122 % | 16 | 86 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | 26 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | Texas Instruments |