Filter Your Search
1 - 4 of 4 results
|
DAC4814BP
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 13.6 V | -13.6 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | -15 V | 4 | 10 µs | 3.5 µs | BIMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DOUBLE WIDTH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | ||||||||||
|
DAC4814AP
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 13.6 V | -13.6 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | -15 V | 4 | 10 µs | 3.5 µs | BIMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DOUBLE WIDTH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||
|
DAC4814AP
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 13.6 V | -13.6 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | -15 V | 4 | 10 µs | 3.5 µs | BIMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DOUBLE WIDTH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | ||||||||||
|
DAC4814BP
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 13.6 V | -13.6 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | -15 V | 4 | 10 µs | 3.5 µs | BIMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | DIP | 28 |