Filter Your Search
1 - 2 of 2 results
|
DAC312BIER
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more | -15 V | 1 | 500 ns | 18 mA | BIPOLAR | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||
|
DAC312BIER
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | 18 mA | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP | HERMETIC SEALED, CERDIP-20 | 20 |