Filter Your Search
1 - 3 of 3 results
|
DAC16FP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.0092 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 500 ns | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||
|
DAC16FPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.0092 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 500 ns | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||
|
DAC16FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0092 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 500 ns | 32 mA | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |