Filter Your Search
1 - 5 of 5 results
|
DAC1401D125HL-C18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.018 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 43 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | PRG48 | unknown | 8542.39.00.01 | |||||
|
DAC1401D125HL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 1.25 V | -1 V | 0.018 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 43 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC1401D125HL
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 1.25 V | -1 V | 0.018 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 43 ns | 65 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | |||||||||
|
DAC1401D125HL/C1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 0.018 % | 14 | YES | D/A CONVERTER | BINARY | 2 | 65 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP, QFP48,.35SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DAC1401D125HL-C1
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.018 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 43 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | PRG48 | unknown | 8542.39.00.01 |