Filter Your Search
1 - 10 of 48 results
|
DAC1265AJ
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 200 ns | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
DAC1266AJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
DAC1266AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC1266LCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DAC1265ACJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DAC1265LJ
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 200 ns | 18 mA | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
DAC1266LJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC1266LJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
DAC1265ACJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 12 | NO | D/A CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DAC1265AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 200 ns | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |