Filter Your Search
1 - 10 of 35 results
|
DAC1220E/2K5
Texas Instruments
|
$11.2390 | Yes | Yes | Active | 5 V | 5.5 V | 0.0001 % | 20 | 500 Hz | YES | D/A CONVERTER | BINARY, OFFSET 2'S COMPLEMENT | SERIAL | 1 | 2 ms | 2 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DAC1220E
Texas Instruments
|
$14.8634 | Yes | Yes | Active | 5 V | 5.5 V | 0.0001 % | 20 | 500 Hz | YES | D/A CONVERTER | BINARY, OFFSET 2'S COMPLEMENT | SERIAL | 1 | 2 ms | 2 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DAC1220EG4
Texas Instruments
|
$17.4400 | Yes | Yes | Active | 5 V | 5.5 V | 0.0001 % | 20 | 500 Hz | YES | D/A CONVERTER | BINARY, OFFSET 2'S COMPLEMENT | SERIAL | 1 | 2 ms | 2 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
DAC1220LJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DAC1220LD/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DAC1220LCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC1220LCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC1220LCN
Texas Instruments
|
Check for Price | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | CMOS | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 21.78 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DAC1220E
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 4.5 V | 0.0001 % | 20 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 15 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 3.9 mm | 4.9 mm | BURR-BROWN CORP | SSOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DAC1220LD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 |