Filter Your Search
1 - 2 of 2 results
|
DAC121S101CIMK/NOPB
National Semiconductor Corporation
|
$1.6556 | Yes | Transferred | 3 V | 5.5 V | 0.1953 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 8 µs | 312 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 1 mm | 2.97 mm | NATIONAL SEMICONDUCTOR CORP | TSOT-6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DAC121S101CIMK/NOPB
Texas Instruments
|
$1.9136 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 12 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 8 µs | 312 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | 8542.39.00.01 | SOT | 6 | Texas Instruments |