Filter Your Search
1 - 10 of 25 results
|
DAC1020LD/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DAC1020LCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DAC1020LCVX
Texas Instruments
|
Check for Price | Obsolete | 15 V | 0.05 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||||||
|
DAC1020LCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
DAC1020LD/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DAC1020LCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DAC1020LD/883C
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DAC1020LD/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||
|
DAC1020LCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
DAC1020LCV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 |