Filter Your Search
1 - 8 of 8 results
|
DAC-HPB/883
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
DAC-HPB/883B
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | MILITARY | R-GDIP-P24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 4.8 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
DAC-HPB/883B
DATEL Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | -5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | 25 mA | MILITARY | R-GDIP-P24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 4.8 mm | DATEL INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
DAC-HPB/883-C
DATEL Inc
|
Check for Price | Active | 16 | D/A CONVERTER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
DAC-HPB/883-C
Murata Power Solutions
|
Check for Price | Transferred | 16 | D/A CONVERTER | MURATA POWER SOLUTIONS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
DAC-HPB/883
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 5 V | -5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | HYBRID | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP24,.6 | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
DAC-HPB/883
DATEL Inc
|
Check for Price | No | No | Active | 15 V | 5 V | -5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | HYBRID | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | DATEL INC | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
DAC-HPB/883B
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 5 V | -5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | MILITARY | R-GDIP-P24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 4.8 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 |