Filter Your Search
1 - 10 of 56 results
|
DAC-08CN
onsemi
|
$1.0904 | No | Obsolete | 15 V | 18 V | -10 V | 0.39 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 70 ns | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | |||||||||||||
|
DAC08CSZ-REEL
Analog Devices Inc
|
$2.3142 | No | Yes | Not Recommended | 15 V | 18 V | -10 V | 0.39 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, SOIC-16 | 16 | compliant | 8542.39.00.01 | Analog Devices | R-16 | EAR99 | |||
|
DAC08CPZ
Analog Devices Inc
|
$2.5025 | No | Yes | Not Recommended | 15 V | 18 V | -10 V | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Analog Devices | N-16 | EAR99 | ||||
|
DAC08CSZ
Analog Devices Inc
|
$2.6353 | No | Yes | Not Recommended | 15 V | 18 V | -10 V | 0.39 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, SOIC-16 | 16 | compliant | 8542.39.00.01 | Analog Devices | R-16 | EAR99 | |||
|
DAC-08CP
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 V | 10 V | -10 V | 0.39 % | 8 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DAC-08CN
NXP Semiconductors
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 135 ns | 70 ns | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.2 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
DAC08CPC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 15 V | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | -15 V | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DAC08CQ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 85 ns | 7.8 mA | BIPOLAR | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC-08CNT
AMD
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8BITS | -15 V | 1 | 135 ns | 85 ns | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DAC-08CP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.39 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 100 ns | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |