Parametric results for: DA28F016SV-065 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: da28f016sv065
Select parts from the table below to compare.
Compare
Compare
DA28F016SV-065
Intel Corporation
Check for Price Obsolete 16.7772 Mbit 16 64K 1MX16 5 V 65 ns FLASH ALSO CONFIGURABLE AS 1M X 16 8 YES NO 1 32 1000000 1.0486 M ASYNCHRONOUS 3-STATE 128/256 words PARALLEL 5 V YES 5 µA 105 µA 5.25 V 4.75 V MOS COMMERCIAL NO NOR TYPE R-PDSO-G56 Not Qualified 70 °C 56 PLASTIC/EPOXY SSOP SOP56,.6,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 800 µm DUAL 1.9 mm 23.7 mm 13.3 mm INTEL CORP SSOP SSOP, SOP56,.6,32 56 unknown EAR99 8542.32.00.51