Filter Your Search
1 - 1 of 1 results
|
DA2317-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 2:1:1 | 1.5 kV | 790 mΩ | 330 µH | 50 kHz | 2 MHz | PULSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 24.5 V-us | 1 | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver - Matte Tin - with Nickel barrier | 5.4 mm | 6.6 mm | 5.6 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |