Filter Your Search
1 - 2 of 2 results
|
DA227-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 2 A | 1 | R-PDSO-G5 | e3 | 1 | 150 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G5 | compliant | EAR99 | 8541.10.00.70 | ||
|
DA227-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 100 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 2 A | 1 | R-PDSO-G5 | 1 | 150 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 |