Filter Your Search
1 - 4 of 4 results
|
DA221MFHT2L
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 mA | 1 V | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 20 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 300 mA | R-PDSO-F3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||
|
DA221MFH
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | 100 mA | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 20 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | R-PDSO-F3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||
|
DA221M
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 100 mA | 1 V | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 20 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 300 mA | Not Qualified | R-PDSO-F3 | e2 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | R-PDSO-F3 | compliant | EAR99 | 8541.10.00.70 | 3 | ||||
|
DA221MT2L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 V | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 20 V | 2 | GENERAL PURPOSE | 300 mA | Not Qualified | R-PDSO-F3 | e2 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | VMD3, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 3 |