Filter Your Search
1 - 10 of 12 results
|
DA2033-ALB
Coilcraft Inc
|
$5.4110 | Yes | Yes | Obsolete | 10 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 24 V | 3 V | 4 | 1 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 9.78 mm | 17.4 mm | 17 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||||||||||||||||||||||||||
|
DA2032-ALD
Coilcraft Inc
|
$8.2641 | Yes | Yes | Active | 1:10 | 1.5 kV | 3 A | 1.6 Ω | 10 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | POWER | 24 V | 3 V | 4 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 8.89 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||||||||||||||||||||||
|
DA2034-ALB
Coilcraft Inc
|
$8.7168 | Yes | Yes | Obsolete | 10 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 24 V | 3 V | 4 | 1 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||||||||||||||||||||||||||
|
DA203C1
ROHM Semiconductor
|
Check for Price | Obsolete | NO | ROHM CO LTD | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.70 | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSIP-T3 | 2 | 3 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Not Qualified | 20 V | THROUGH-HOLE | SINGLE | |||||||||||||||||||||||||||||||||||
|
DA2033-ASD
Coilcraft Inc
|
Check for Price | Active | 300 V | 10 µH | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 1:10 | 24 V | 3 V | 4 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.78 mm | 24.13 mm | 17.4 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
DA2034-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 10 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 24 V | 3 V | 4 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||||||||||||||||||||||||||||
|
DA2032-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1.8 kW | 300 V | 10 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:10, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 24 V | 3 V | 1 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8.51 mm | 21.97 mm | 17.2 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
DA2034-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1.8 kW | 300 V | 10 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:10, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 24 V | 3 V | 1 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 11.43 mm | 30 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
DA203
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 °C | NO | ROHM CO LTD | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.70 | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSIP-T3 | 2 | 3 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Not Qualified | 20 V | THROUGH-HOLE | SINGLE | 1 V | 300 mA | NOT SPECIFIED | 200 mW | 100 nA | NOT SPECIFIED | ||||||||||||||||||||||||||
|
DA2032-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:10 | 1.5 kV | 3 A | 1.6 Ω | 10 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | POWER | 24 V | 3 V | 4 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver - Matte Tin - with Nickel barrier | 8.89 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |