Filter Your Search
1 - 3 of 3 results
|
DA-15ST-F179C
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 15 | 2 | 2 | 2.7 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 1.541 inch | 0.574 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||
|
DA-15ST-F179C-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 15 | FEMALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | WIRE WRAP | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||
|
DA-15ST-F179C
Bel Fuse
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 1.541 inch | 0.574 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |