Filter Your Search
1 - 2 of 2 results
|
DA15PFM1GY
Methode Electronics Inc
|
Check for Price | Obsolete | 15 | 2 | 20 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | 1000VAC V | 2.78 N | 5 GΩ | 28 AWG | 30 AWG | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GRAY | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | 5u inch | TIN | IDC | 0.496 inch | 0.318 inch | 1.541 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
DA15PFM1GY
Adam Technologies Inc
|
Check for Price | Obsolete | 15 | 2 | 20 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | 1000VAC V | 2.78 N | 5 GΩ | 28 AWG | 30 AWG | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GRAY | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | 5u inch | TIN | IDC | 0.496 inch | 0.318 inch | 1.541 inch | ADAM TECH | unknown | EAR99 | 8536.69.40.30 |