Filter Your Search
1 - 4 of 4 results
|
DA15-PA-M2-BL
Adam Technologies Inc
|
Check for Price | Active | 15 | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.236 inch | 1.541 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DA15-PA-M2-BL-JS
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 15 | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | JACKSCREW | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.236 inch | 1.541 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
DA15-PA-M2-BL-3.7
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.543 inch | 0.146 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DA15-PA-M2-BL-PF
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -65 °C | 105 °C | PLUG | TIN OVER COPPER | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.541 inch | 0.134 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |