Parametric results for: DA15-PT-1-BL under D Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: da15pt1bl
Select parts from the table below to compare.
Compare
Compare
DA15-PT-1-BL-JS
Adam Technologies Inc
$1.1648 Active 15 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1000VAC V 5 GΩ e4 UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 1.541 inch 0.189 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30 Adam Tech
DA15-PT-1-BL-JS-MC
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT ROHS COMPLIANT 1000VAC V 5 GΩ UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 1.541 inch 0.189 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15PT1BL
Adam Technologies Inc
Check for Price Active D SUBMINIATURE CONNECTOR GENERAL PURPOSE ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15-PT-1-BL
Adam Technologies Inc
Check for Price Yes Active D SUBMINIATURE CONNECTOR GENERAL PURPOSE ADAM TECH compliant Adam Tech
DA15PT1BLYW
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ 1.946 N YES UL, CSA -65 °C 125 °C RECEPTACLE GOLD BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 STANDOFF GENERAL PURPOSE STAGGERED 2.8448 mm 5u inch YELLOW CHROMATE/ZINC SOLDER 0.494 inch 1.541 inch 0.18 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15PT1BLHT
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD POLYAMIDE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C PLUG PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING BOARDLOCK GENERAL PURPOSE STAGGERED 2.8448 mm SOLDER 0.494 inch 0.464 inch 1.541 inch 0.189 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15PT1BLEMI
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C PLUG PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING BOARDLOCK GENERAL PURPOSE STAGGERED 2.8448 mm SOLDER 0.494 inch 0.464 inch 1.541 inch 0.189 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15-PT-1-BL-JS-EMI
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT ROHS COMPLIANT 1000VAC V YES 5 GΩ UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 1.541 inch 0.154 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15-PT-1-BL-MC
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT ROHS COMPLIANT 1000VAC V 5 GΩ UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 RIVET GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 1.541 inch 0.189 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DA15PT1BL30
Adam Technologies Inc
Check for Price Contact Manufacturer 15 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ 1.946 N YES UL, CSA -65 °C 125 °C RECEPTACLE GOLD BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 STANDOFF GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.494 inch 1.541 inch 0.18 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30