Filter Your Search
1 - 2 of 2 results
|
DA12M
ProTek Devices
|
Check for Price | No | Active | 26 V | 440 pF | 2 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 6 ELEMENTS | NO | 12 V | 6 | AVALANCHE | LOW IMPEDANCE | 800 W | Not Qualified | R-PDIP-T8 | e0 | 1 | 150 °C | -55 °C | 245 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-PDIP-T8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||
|
DA12M-LF
ProTek Devices
|
Check for Price | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 6 ELEMENTS | NO | 12 V | 6 | AVALANCHE | 800 W | Not Qualified | R-PDIP-T8 | e3 | 270 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-PDIP-T8 | 8 | compliant | EAR99 | 8541.10.00.50 |