Filter Your Search
1 - 2 of 2 results
|
DA1-R-018-H-9-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 18 | MALE | BOARD | POLYAMIDE | STEEL | TELECOM AND DATACOM CONNECTOR | DA1 | EMI SHIELDED, LOW PROFILE | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | DA1-P-018-M-9-1 | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||
|
DA1R018H91
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 18 | 1 | 609.6 µm | 1 | 50 mΩ | 500 mA | MALE | BOARD | POLYPHENYLENE SULFIDE | STAINLESS STEEL | GOLD (2) OVER PALLADIUM NICKEL (20) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITH HOLD DOWN | 250VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -25 °C | 75 °C | SOLDER HOLDING FLANGE | PLUG | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | 0.024 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | TIN LEAD | SURFACE MOUNT | 0.118 inch | 0.236 inch | 0.787 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |