Filter Your Search
1 - 8 of 8 results
|
DA1P018M91
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 18 | 1 | 50 mΩ | 500 mA | FEMALE | CABLE | POLYAMIDE66 | STAINLESS STEEL | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED | 250VAC V | NO | 100 MΩ | ENDS | 28 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 75 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | NO | BLACK | 0.024 inch | NO | LOCKING | GENERAL PURPOSE | 2u inch | NICKEL | WIRE | 0.343 inch | 0.787 inch | 0.835 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
DA1P018M92
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 18 | 1 | 50 mΩ | 500 mA | FEMALE | CABLE | POLYAMIDE66 | STAINLESS STEEL | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED | 250VAC V | NO | 100 MΩ | ENDS | 28 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 75 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | NO | BLACK | 0.024 inch | NO | LOCKING | GENERAL PURPOSE | 2u inch | NICKEL | WIRE | 0.343 inch | 0.787 inch | 0.827 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
DA1P018M9W
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 18 | FEMALE | CABLE | POLYAMIDE66 | STAINLESS STEEL | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||||
|
DA1P018M9HE
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 18 | FEMALE | CABLE | POLYAMIDE66 | STAINLESS STEEL | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | NICKEL | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
DA1P018M92E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Yes | Obsolete | 18 | POLYAMIDE | STAINLESS STEEL | AU-PD-NI ON NI | USB CONNECTOR | 1 | POLARIZED HOUSING | UL | COPPER ALLOY | BLACK | LOCKING | ONE | 1u inch | NICKEL | 0.343 inch | 0.992 inch | 0.827 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
DA1P018M91E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Yes | Obsolete | 18 | MALE | POLYAMIDE | STAINLESS STEEL | AU-PD-NI ON NI | USB CONNECTOR | 1 | POLARIZED HOUSING | UL | COPPER ALLOY | BLACK | LOCKING | ONE | 1u inch | NICKEL | 0.343 inch | 0.992 inch | 0.835 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||
|
DA1P018M97E
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 18 | FEMALE | CABLE | POLYAMIDE66 | STAINLESS STEEL | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | NICKEL | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
DA1-P-018-M-9-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 18 | FEMALE | CABLE | POLYAMIDE | STEEL | TELECOM AND DATACOM CONNECTOR | DA1 | EMI SHIELDED, LOW PROFILE, POLARIZED | NO | NO | NO | NO | 94V-0 | PLUG | NO | DA1-R-018-H-9-1 | NO | GENERAL PURPOSE | NICKEL | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |