Filter Your Search
1 - 1 of 1 results
|
DA01S0515A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 6 % | 1 | OTHER | 1 W | R-PDMA-P4 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 10.2 mm | 12.7 mm | 7.25 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | Delta Electronics |