Filter Your Search
1 - 2 of 2 results
|
D92ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-T9 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-9 | compliant | EAR99 | 8541.10.00.70 | ||||
|
D92ALF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-T9 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T9 | compliant | EAR99 | 8541.10.00.70 | 9 |