Filter Your Search
1 - 4 of 4 results
|
D90BD181Z1MET
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 100 V | 80 % | 1009 | BD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D90BD181Z1ME
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 100 V | 80 % | 1009 | BD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D90BD181Z1MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 100 V | 80 % | 1009 | BD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||
|
D90BD181Z1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 100 V | 80 % | 1009 | BD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |