Filter Your Search
1 - 1 of 1 results
|
D85C960-16
Intel Corporation
|
Check for Price | No | Obsolete | 80960A/KB | 16 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CHMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | DIP, | compliant | 8542.31.00.01 |