Filter Your Search
1 - 10 of 36 results
|
MD8251
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
TD8251A
Rochester Electronics LLC
|
Check for Price | No | No | Active | MCS 48; MCS 80; MCS 85; IAPX 86; IAPX 88 | 8 | 0.078125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||
|
MD8251/B
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
D8251A
AMD
|
Check for Price | No | Obsolete | 0 | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | CERAMIC, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||
|
ID8251
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
D8251TB
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, BYTE; ETHERNET | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MD8251A
Intel Corporation
|
Check for Price | No | Obsolete | MCS 48; MCS 80; MCS 85; IAPX 86; IAPX 88 | 8 | 0.078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | NRZ | 2 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | Intel | |||||||
|
MD82510/B
Intel Corporation
|
Check for Price | Obsolete | 8 | 3 | 0.03515625 MBps | 18.43 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | GLASS SEALED, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||||
|
ID8251A
AMD
|
Check for Price | No | Obsolete | 0 | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | ||||||
|
ID8251A
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | 8542.31.00.01 |