Filter Your Search
1 - 3 of 3 results
|
LD80C51FA-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 38 mA | 6 V | 4 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
TD80C51FA-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 38 mA | 6 V | 4 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | QCCJ | DIP40,.6 | SQUARE | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | DUAL | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | DIP | QCCJ, DIP40,.6 | 44 | unknown | 8542.31.00.01 | ||
|
D80C51FA-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 38 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |