Filter Your Search
1 - 4 of 4 results
|
D8085AHB
AMD
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 6.25 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 135 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||
|
MD8085AH/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 3 MHz | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | HMOS | AVAILABLE IN CERAMIC PACKAGE ALSO | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
MD8085AH/BQA
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 3 MHz | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | HMOS | AVAILABLE IN PLASTIC PACKAGE ALSO | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
ID8085AHB
AMD
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 6.25 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 135 mA | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |